5677922006 | Raychem
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, transparent, 5677922006
Unit Price (€ / pc.)
4.0817 € *
Available: 14 pcs.
Available in 5 Days: 2,980 pcs.
Leadtime: 12 Weeks **
Total Price:
20.41 € *
Price list
Quantity
Price per unit*
6 pcs.
4.0817 €
12 pcs.
3.6771 €
60 pcs.
3.2368 €
120 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-12/4-4-STK, Raychem
RNF-3000-12/4-4-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Farbe | transparent | |
Innendurchmesser nach Schrumpfung | 2 mm | |
Innendurchmesser vor Schrumpfung | 6 mm | |
Innenkleber vorhanden | No | |
Länge | 1.2 m | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 0.65 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |