5677934005 | Raychem

Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, transparent, 5677934005

Order No.: 35P3321
EAN: 4099891275402
MPN:
5677934005
RNF-3000-9/3-X-SP
Series: RNF-3000
5677934005 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.6303 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
4,890.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 mtr.
1.6303 €

Heat shrink tubing, RNF-3000-12/4-6-SP, Raychem

RNF-3000-12/4-6-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe transparent
Innendurchmesser nach Schrumpfung 3 mm
Innendurchmesser vor Schrumpfung 9 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.75 mm
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes