5728236001 | Raychem
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, black, 5728236001
Unit Price (€ / pc.)
36.4378 € *
Available: 3 pcs.
Leadtime: 12 Weeks **
Total Price:
36.44 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4378 €
5 pcs.
34.2601 €
15 pcs.
32.9392 €
50 pcs.
31.4874 €
150 pcs.
30.1784 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 5728236001, RAYCHEM
CGPT is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength.
Features
- Highly resistant to impact and abrasion
- Mechanical resistance
- Resistant to chemicals and moisture
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 3.2 mm | |
Inner diameter before shrinkage | 6.4 mm | |
contains glue inside | No | |
Length | 8 m | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.65 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |