5913834003 | Raychem

Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, black, 5913834003

Order No.: 35P2895
EAN: 4099891272081
MPN:
5913834003
LSTT-6.4-0-SP
Series: LSTT
5913834003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.3324 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3324 €
10 mtr.
2.1182 €
50 mtr.
1.9040 €
100 mtr.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-3000-18/6-3-SP, Raychem

RNF-3000-18/6-3-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
contains glue inside No
Material PE
max. operating temperature 125 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 65 °C
Wall thickness 0.65 mm
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes