5960034035 | Raychem

Heatshrink tubing, 3.2:1, (6.4/1.6 mm), PTFE, transparent, 5960034035

Order No.: 35P4450
EAN: 4099891276447
MPN:
5960034035
TFER-1/4-X-SP
Series: TFER
5960034035 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
6.7235 € *
Available: 0 mtr.
Leadtime: 16 Weeks **
Total Price:
3,428.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
510 mtr.
6.7235 €

Heat shrink tubing, RNF-3000-18/6-6-STK, Raychem

RNF-3000-18/6-6-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour transparent
Inner diameter after shrinkage 1.6 mm
Inner diameter before shrinkage 6.4 mm
contains glue inside No
Material PTFE
max. operating temperature 250 °C
min. operating temperature -67 °C
Shrinking rate 3,2:1
Shrinking temperature 330 °C
Wall thickness 0.3 mm
Inch Size 1/4
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes