5960044018 | Raychem
Heatshrink tubing, 3.2:1, (9.5/2.4 mm), PTFE, transparent, 5960044018
Unit Price (€ / mtr.)
5.2717 € *
Available: 0 mtr.
Leadtime: 16 Weeks **
Heat shrink tubing, RNF-3000-18/6-7-SP, Raychem
RNF-3000-18/6-7-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Farbe | transparent | |
Innendurchmesser nach Schrumpfung | 2.4 mm | |
Innendurchmesser vor Schrumpfung | 9.5 mm | |
Innenkleber vorhanden | No | |
Material | PTFE | |
max. Temperatur | 250 °C | |
min. Temperatur | -67 °C | |
Schrumpfrate | 3,2:1 | |
Schrumpftemperatur | 330 °C | |
Wanddicke | 0.3 mm |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |