6155214002 | Raychem

Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, brown, 6155214002

Order No.: 72P0303
EAN: 4099891655051
MPN:
6155214002
Series: CGPT
Raychem
6155214002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.4990 € *
Available: 0 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 56 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
150 mtr.
2.4990 €
300 mtr.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, 6155214002, Raychem

The 6155214002 is a tough, flexible, general purpose polyolefin tub with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 shrink ratio
  • Excellent physical and electrical performance
  • Very good chemical and solvent resistance
  • RoHS compliant
Technical specifications
Colour brown
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
Material PE
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Wall thickness 0.65 mm
Inch Size 6.4/3.2
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes