6194590001 | Raychem

Heatshrink tubing, 3:1, (50.8/25.4 mm), PE, yellow, 6194590001

Order No.: 72P0438
EAN: 4099891655068
MPN:
6194590001
Series: TMS-SCE
6194590001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Available in 5 Days: 1,053 pcs.
Leadtime: 56 Weeks **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.6164 €
50 pcs.
5.9500 €
100 pcs.
5.3550 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-shrink identification sleeve, 6194590001, Raychem

The 6194590001 is a thin wall, light weight, fast recovery 3:1 shrink ratio sleeve, allowing the customer to cover a wide range of cable diameters. Suitable for a wide variety of applications, including aerospace, military, industrial and energy. This product is made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. Supplied in ‘ladder format’, sleeves are presented for ease of printing and kitting.

Features

  • Self-extinguishing, non-flame propagating
  • Can be laser marked for superior performance
  • Military grade performance
  • Pre-termination Cable Identification
Technical specifications
Colour gelb
Inner diameter after shrinkage 25.4 mm
Inner diameter before shrinkage 50.8 mm
Length 50 mm
Material PE
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Wall thickness 0.64 mm
Inch Size 2
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes