6325250001 | Raychem
Heatshrink tubing, 3:1, (12.7/4.2 mm), yellow, 6325250001
Order No.: 39P9200
EAN: 4099891277000
MPN:
6325250001
TMS-SCE-1/2-2.0-4
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Available in 5 Days: 3,671 pcs.
Leadtime: 17 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.2971 €
50 pcs.
1.1662 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-24/8-0-100MM, Raychem
RNF-3000-24/8-0-100MM is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 4.2 mm | |
Inner diameter before shrinkage | 12.7 mm | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |