6458864001 | Raychem
Heatshrink tubing, 2:1, (3.2/1.6 mm), elastomer, crosslinked, black, 6458864001
Unit Price (€ / mtr.)
7.5446 € *
Available: 0 mtr.
Leadtime: 49 Weeks **
Heat shrink tubing, RNF-3000-24/8-1-STK, Raychem
RNF-3000-24/8-1-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 1.6 mm | |
Inner diameter before shrinkage | 3.2 mm | |
contains glue inside | No | |
Material | Elastomer, vernetzt | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 150 °C | |
Wall thickness | 0.51 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |