6490464001 | Raychem

Heatshrink tubing, 2:1, (19/9.5 mm), PE, crosslinked, transparent, 6490464001

Order No.: 91F2190
EAN: 4099891278670
MPN:
6490464001
CGPT-19/9.5-X-FSP
Series: CGPT Feet Spule
6490464001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.5351 € *
Available: 0 mtr.
Leadtime: 30 Weeks **
Total Price:
5,526.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 mtr.
1.5351 €

Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.

For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties

Transparent tubing, type CGPT-X.

As above, but no certifications.

Technical specifications
Colour transparent
Inner diameter after shrinkage 9.5 mm
Inner diameter before shrinkage 19 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Wall thickness 0.75 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes