6570814003 | Raychem
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, orange, 6570814003
Order No.: 35P3237
EAN: 4099891274573
MPN:
6570814003
RNF-3000-24/8-3-SP
Unit Price (€ / mtr.)
5.4026 € *
Available: 0 mtr.
Available in 5 Days: 60 mtr.
Leadtime: 56 Weeks **
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
60 mtr.
5.4026 €
3780 mtr.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-24/8-4-STK, Raychem
RNF-3000-24/8-4-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Farbe | orange | |
Innendurchmesser nach Schrumpfung | 8 mm | |
Innendurchmesser vor Schrumpfung | 24 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 1 mm |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |