6635996003 | Raychem

Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, black, 6635996003

Order No.: 35P2899
EAN: 4099891272104
MPN:
6635996003
LSTT-R-1.6-0
Series: LSTT
6635996003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
41.9713 € *
Available: 0 mtr.
Available in 5 Days: 7 mtr.
Leadtime: 30 Weeks **
Total Price:
41.97 € *
Price list
Quantity
Price per unit*
1 mtr.
41.9713 €
10 mtr.
38.6155 €
25 mtr.
35.1407 €
50 mtr.
31.9753 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-3000-24/8-6-SP, Raychem

RNF-3000-24/8-6-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 0.8 mm
Inner diameter before shrinkage 1.6 mm
contains glue inside No
Length 10 m
Material PE
max. operating temperature 125 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 65 °C
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes