6706090001 | Raychem

Heatshrink tubing, 3:1, (33/20.9 mm), yellow, 6706090001

Order No.: 39P9237
EAN: 4099891277086
MPN:
6706090001
TMS-SCE-1-1/2-2.0-4
6706090001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.7834 € *
Available: 0 mtr.
Leadtime: 30 Weeks **
Total Price:
115.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 mtr.
5.7834 €

Heat shrink tubing, RNF-3000-24/8-9-SP, Raychem

RNF-3000-24/8-9-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour gelb
Inner diameter after shrinkage 20.9 mm
Inner diameter before shrinkage 33 mm
contains glue inside No
Length 50 mm
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Logistics
Country of origin IN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes