6797892004 | Raychem

Heatshrink tubing, 3:1, (24/8 mm), PE, gray, 6797892004

Order No.: 35P3279
EAN: 4099891274658
MPN:
6797892004
RNF-3000-24/8-8-STK
Series: RNF-3000
6797892004 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
5.831 € *
Available: 15 pcs.
Leadtime: 56 Weeks **
Total Price:
5.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.831 €

Heatshrink tubing, 6797892004, Raychem

Heatshrink tubing is used for insulation and strain relief of wire terminations and electrical connections. Also suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 shrink ratio easily accommodates awkward, irregular shapes
  • Few sizes cover a wide range of diameters, allowing reduced inventory
  • Excellent physical, chemical, and electrical properties meet industry standards for highly reliable, general purpose tubing
  • Flame-retardant
Technical specifications
Farbe grau
Innendurchmesser nach Schrumpfung 8 mm
Innendurchmesser vor Schrumpfung 24 mm
Innenkleber vorhanden No
Länge 1220 mm
Material PE
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 1 mm
Zollgröße 24/8
Logistics
Ursprungsland CZ
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes