6797894001 | Raychem

Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, gray, 6797894001

Order No.: 35P3244
EAN: 4099891274641
MPN:
6797894001
RNF-3000-24/8-8-SP
6797894001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.4982 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
10,795.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 mtr.
4.4982 €

Heat shrink tubing, RNF-3000-3/1-0-SP, Raychem

RNF-3000-3/1-0-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe grau
Innendurchmesser nach Schrumpfung 8 mm
Innendurchmesser vor Schrumpfung 24 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 1 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes