6893036001 | Raychem

Heatshrink tubing, 3:1, (18/6 mm), PE, black, 6893036001

Order No.: 35P3326
EAN: 4099891275433
MPN:
6893036001
RNF-3000-R-18/6-0
Series: RNF-3000
6893036001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
11.1265 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
222.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 mtr.
11.1265 €

Heat shrink tubing, RNF-3000-3/1-1-SP, Raychem

RNF-3000-3/1-1-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 6 mm
Innendurchmesser vor Schrumpfung 18 mm
Innenkleber vorhanden No
Material PE
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.85 mm
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes