7223184002 | Raychem
Heatshrink tubing, 2:1, (25.4/12.8 mm), elastomer, crosslinked, black, 7223184002
Unit Price (€ / mtr.)
28.2982 € *
Available: 50 mtr.
Leadtime: 49 Weeks **
Total Price:
28.30 € *
Price list
Quantity
Price per unit*
1 mtr.
28.2982 €
10 mtr.
26.6560 €
30 mtr.
24.9662 €
60 mtr.
23.3002 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-3/1-4-SP, Raychem
RNF-3000-3/1-4-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 12.8 mm | |
Innendurchmesser vor Schrumpfung | 25.4 mm | |
Innenkleber vorhanden | No | |
Material | Elastomer, vernetzt | |
max. Temperatur | 150 °C | |
min. Temperatur | -75 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 150 °C |
Download
Logistics
Ursprungsland | BR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |