7284836003 | Raychem

Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, black, 7284836003

Order No.: 35P2902
EAN: 4099891272135
MPN:
7284836003
LSTT-R-2.4-0
Series: LSTT
7284836003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
39.9364 € *
Available: 0 mtr.
Available in 5 Days: 7 mtr.
Leadtime: 12 Weeks **
Total Price:
39.94 € *
Price list
Quantity
Price per unit*
1 mtr.
39.9364 €
10 mtr.
36.7353 €
25 mtr.
33.4271 €
50 mtr.
30.4283 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-3000-3/1-6-SP, Raychem

RNF-3000-3/1-6-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 1.2 mm
Innendurchmesser vor Schrumpfung 2.4 mm
Innenkleber vorhanden No
Material PE
max. Temperatur 125 °C
min. Temperatur -40 °C
Schrumpfrate 2:1
Schrumpftemperatur 65 °C
Wanddicke 0.55 mm
Logistics
Ursprungsland HU
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes