7309776001 | Raychem
Heatshrink tubing, 3:1, (9/3 mm), PE, blue, 7309776001
Unit Price (€ / mtr.)
19.9682 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
199.68 € *
Price list
Quantity
Price per unit*
10 mtr.
19.9682 €
50 mtr.
18.7782 €
100 mtr.
18.1713 €
400 mtr.
17.2074 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-3/1-6-STK, Raychem
RNF-3000-3/1-6-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Farbe | blau | |
Innendurchmesser nach Schrumpfung | 3 mm | |
Innendurchmesser vor Schrumpfung | 9 mm | |
Innenkleber vorhanden | No | |
Material | PE | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 0.75 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |