7344214001 | Raychem

Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, transparent, 7344214001

Order No.: 35P3228
EAN: 4099891274498
MPN:
7344214001
RNF-3000-18/6-X-SP
Series: RNF-3000
7344214001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.3439 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
501.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 mtr.
3.3439 €

Heat shrink tubing, RNF-3000-3/1-8-SP, Raychem

RNF-3000-3/1-8-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 18 mm
Inner diameter after shrinkage 6 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.85 mm
Colour transparent
Material PE, crosslinked
Shrinking temperature 80 °C
Logistics
Property Value
Original Packaging Reel with 150 meters
Customs tariff number 39173200
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes