7421224003 | Raychem

Heatshrink tubing, 3:1, (4.5/1.5 mm), PE, crosslinked, black, 7421224003

Order No.: 35P3285
EAN: 4099891275044
MPN:
7421224003
RNF-3000-4.5/1.5-0-SP
Series: RNF-3000
7421224003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.3566 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
406.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 mtr.
1.3566 €

Heat shrink tubing, RNF-3000-3/1-9-SP, Raychem

RNF-3000-3/1-9-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 1.5 mm
Innendurchmesser vor Schrumpfung 4.5 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.55 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes