7525070001 | Raychem
Heatshrink tubing, 3:1, (5.4/2.3 mm), yellow, 7525070001
Order No.: 39P9250
EAN: 4099891277147
MPN:
7525070001
TMS-SCE-1K-1/4-2.0-4
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5351 €
50 pcs.
1.3804 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-39/13-0-SP, Raychem
RNF-3000-39/13-0-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 2.3 mm | |
Inner diameter before shrinkage | 5.4 mm | |
contains glue inside | No | |
Length | 50 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |