7798054001 | Raychem

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, black, 7798054001

Order No.: 35P2896
EAN: 4099891272098
MPN:
7798054001
LSTT-9.5-0-SP
Series: LSTT
7798054001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.0948 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
164.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
1.0948 €

Heat shrink tubing, RNF-3000-39/13-4-STK, Raychem

RNF-3000-39/13-4-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 4.8 mm
Innendurchmesser vor Schrumpfung 9.5 mm
Innenkleber vorhanden No
Länge 0.65 mm
Material PE
max. Temperatur 125 °C
min. Temperatur -40 °C
Schrumpfrate 2:1
Schrumpftemperatur 65 °C
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes