7798056015 | Raychem

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, black, 7798056015

Order No.: 72P1422
EAN: 4099891655129
MPN:
7798056015
Series: LSTT
Raychem
7798056015 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Available in 5 Days: 9,975 pcs.
Leadtime: 12 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0452 €
5000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, 7798056015, Raychem

The 7798056015 is a highly flexible low-shrink-temperature, non-flame-retardant, heat-shrinkable, polyolefin tub. This low shrink temperature offers exceptionally fast recovery for maximum efficiency in high-volume commercial applications and makes it suitable for use, temperature-sensitive materials, such as PVC jacketed wire and cable.

Features

  • 2:1 shrink ratio
  • Rapid recovery at low temperatures
  • Can be used with temperature-sensitive materials
  • Excellent physical and electrical performance
  • RoHS compliant

Applications

  • Electrical termination insulation
  • Color-coding
  • Cosmetic coverings
  • Mechanical protection
Technical specifications
Colour black
Inner diameter after shrinkage 4.8 mm
Inner diameter before shrinkage 9.5 mm
Length 30 mm
Material PE
max. operating temperature 125 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 65 °C
Wall thickness 0.65 mm
Inch Size 9.5
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes