7957790001 | Raychem
Heatshrink tubing, 3:1, (4/1.7 mm), yellow, 7957790001
Order No.: 39P9277
EAN: 4099891277178
MPN:
7957790001
TMS-SCE-1K-3/16-2.0-4
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 5 Days: 41,925 pcs.
Leadtime: 4 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6069 €
1500 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-39/13-6-STK, Raychem
RNF-3000-39/13-6-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | yellow | |
Inner diameter after shrinkage | 1.7 mm | |
Inner diameter before shrinkage | 4 mm | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |