7989236001 | Raychem

Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, black, 7989236001

Order No.: 35P2761
EAN: 4099891271749
MPN:
7989236001
CGPT-R-25.4-0
Series: CGPT
7989236001 Raychem Heat Shrink Tubing Image 1
7989236001 Raychem Heat Shrink Tubing Image 2
7989236001 Raychem Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / mtr.)
28.3458 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Total Price:
283.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
28.3458 €

Heat shrink tubing, RNF-3000-39/13-8-STK, Raychem

RNF-3000-39/13-8-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 12.7 mm
Inner diameter before shrinkage 25.4 mm
contains glue inside No
Material PE
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes