7992730001 | Raychem
Heatshrink tubing, 3:1, (21.5/9.2 mm), yellow, 7992730001
Order No.: 39P9242
EAN: 4099891277109
MPN:
7992730001
TMS-SCE-1-2.0-4
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 30 Weeks **
Total Price:
892.50 € *
Price list
Quantity
Price per unit*
250 pcs.
3.5700 €
500 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-39/13-9-SP, Raychem
RNF-3000-39/13-9-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 9.2 mm | |
Inner diameter before shrinkage | 21.5 mm | |
contains glue inside | No | |
Length | 50 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |