8134334001 | Raychem
Heatshrink tubing, 3:1, (39/13 mm), PE, crosslinked, black, 8134334001
Unit Price (€ / mtr.)
4.3911 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
18,442.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4200 mtr.
4.3911 €
Heat shrink tubing, RNF-3000-39/13-X-SP, Raychem
RNF-3000-39/13-X-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 13 mm | |
Inner diameter before shrinkage | 39 mm | |
contains glue inside | No | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1.15 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |