8288154001 | Raychem

Heatshrink tubing, 3:1, (18/6 mm), PE, white, 8288154001

Order No.: 72P1860
EAN: 4099891655136
MPN:
8288154001
Series: CGPT
Raychem
8288154001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.5942 € *
Available: 0 mtr.
Available in 5 Days: 150 mtr.
Leadtime: 12 Weeks **
Total Price:
2.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
2.5942 €

Heat shrink tubing, 8288154001, Raychem

The 8288154001 is a tough, flexible, general purpose polyolefin tub with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 shrink ratio
  • Excellent physical and electrical performance
  • Very good chemical and solvent resistance
  • RoHS compliant
Technical specifications
Colour white
Inner diameter after shrinkage 6 mm
Inner diameter before shrinkage 18 mm
Material PE
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.85 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes