829131P019 | Raychem

Heatshrink tubing, 4:1, (5.72/1.27 mm), PE, black, 829131P019

Order No.: 34P7092
EAN: 4099891270889
MPN:
829131P019
ES2000-NO.1-C1-0-27MM
Series: ES-2000
829131P019 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
0.1131 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 mtr.
0.1131 €

Heat shrink tubing, RW-175-3/16-0-SP, Raychem

RW-175-3/16-0-SP is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.

Features

  • 2:1 Shrink ratio
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
Technical specifications
Colour schwarz
Inner diameter after shrinkage 1.27 mm
Inner diameter before shrinkage 5.72 mm
contains glue inside No
Length 27 mm
Material PE
max. operating temperature 130 °C
min. operating temperature -40 °C
Shrinking rate 4:1
Shrinking temperature 110 °C
Wall thickness 1.2 mm
Logistics
Country of origin DE
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes