829131P021 | Raychem

Heatshrink tubing, 4:1, (5.72/1.27 mm), PE, black, 829131P021

Order No.: 34P7094
EAN: 4099891270896
MPN:
829131P021
ES2000-NO.1-C1-0-STK
Series: ES-2000
829131P021 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Available in 5 Days: 6,287 pcs.
Leadtime: 12 Weeks **
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.6763 €
50 pcs.
5.1170 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RW-175-3/16-X-SP, Raychem

RW-175-3/16-X-SP is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.

Features

  • 2:1 Shrink ratio
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
Technical specifications
Colour schwarz
Inner diameter after shrinkage 1.27 mm
Inner diameter before shrinkage 5.72 mm
contains glue inside No
Length 1.2 m
Material PE
max. operating temperature 130 °C
min. operating temperature -40 °C
Shrinking rate 4:1
Shrinking temperature 110 °C
Wall thickness 1.2 mm
Logistics
Country of origin DE
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes