8350110001 | Raychem
Heatshrink tubing, 3:1, (3.2/1 mm), white, 8350110001
Order No.: 39P9229
EAN: 4099891277055
MPN:
8350110001
TMS-SCE-1/8-2.0-9
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 17 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-4.5/1.5-0-SP, Raychem
RNF-3000-4.5/1.5-0-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | weiß | |
Inner diameter after shrinkage | 1 mm | |
Inner diameter before shrinkage | 3.2 mm | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |