8555842002 | Raychem
Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, yellow, 8555842002
Unit Price (€ / pc.)
5.2360 € *
Available: 46 pcs.
Available in 5 Days: 1,725 pcs.
Leadtime: 12 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.8076 €
50 pcs.
4.3316 €
100 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-6/2-0-SP, Raychem
RNF-3000-6/2-0-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Farbe | gelb | |
Innendurchmesser nach Schrumpfung | 6 mm | |
Innendurchmesser vor Schrumpfung | 18 mm | |
Innenkleber vorhanden | No | |
Länge | 1.2 m | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 0.85 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |