881723J001 | Raychem
Heatshrink tubing, 2:1, (14.4/7 mm), PE, black, 881723J001
Unit Price (€ / mtr.)
2.0587 € *
Available: 0 mtr.
Leadtime: 11 Weeks **
Heat shrink tubing, RW-175-3/32-X-STK, Raychem
RW-175-3/32-X-STK is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.
Features
- 2:1 Shrink ratio
- Tough, semirigid, very-thin-wall insulation
- High flame-resistance
- Protection from most industrial solvents, fuels, and chemicals
- Meets NASA outgassing requirements
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 7 mm | |
Inner diameter before shrinkage | 14.4 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 125 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C |
Download
Logistics
Country of origin | IN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |