8895704002 | Raychem

Heatshrink tubing, 2:1, (38/19.1 mm), elastomer, crosslinked, black, 8895704002

Order No.: 91F2920
EAN: 4099891279103
MPN:
8895704002
DR-25-TW-1-1/2-0-SP
Series: DR-25
Raychem
8895704002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
98.532 € *
Available: 0 mtr.
Leadtime: 49 Weeks **
Total Price:
98.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 mtr.
98.532 €

Heat shrink tubing, RNF-3000-6/2-4-STK, Raychem

RNF-3000-6/2-4-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 19.1 mm
Innendurchmesser vor Schrumpfung 38 mm
Innenkleber vorhanden No
Material Elastomer, vernetzt
max. Temperatur 150 °C
min. Temperatur -75 °C
Schrumpfrate 2:1
Schrumpftemperatur 175 °C
Wanddicke 1.02 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes