9088924002 | Raychem

Heatshrink tubing, 2:1, (9.5/4.8 mm), elastomer, crosslinked, black, 9088924002

Order No.: 91F2925
EAN: 4099891279158
MPN:
9088924002
DR-25-TW-3/8-0-SP
Series: DR-25
Raychem
9088924002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
12.0904 € *
Available: 0 mtr.
Leadtime: 49 Weeks **
Total Price:
12.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
12.0904 €

Heat shrink tubing, RNF-3000-6/2-7-SP, Raychem

RNF-3000-6/2-7-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 4.8 mm
Innendurchmesser vor Schrumpfung 9.5 mm
Innenkleber vorhanden No
Material Elastomer, vernetzt
max. Temperatur 150 °C
min. Temperatur -75 °C
Schrumpfrate 2:1
Schrumpftemperatur 150 °C
Wanddicke 0.64 mm
Logistics
Ursprungsland US
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes