9166110001 | Raychem

Heatshrink tubing, 2:1, (6.35/3.18 mm), PVDF, black, 9166110001

Order No.: 72P2229
EAN: 4099891655167
MPN:
9166110001
9166110001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 16 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9028 €
50 pcs.
4.4149 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-shrink identification sleeve, 9166110001, Raychem

The 9166110001 is a heat shrink identification sleeve, designed for use in high temperature applications where extreme resistance to fuels, lubricants and cleaning solvents is required. This product is ideal for applications where low-vacuum outgassing is of high importance. The identification sleeve is made of highly flame retardant, heat-shrinkable fluoropolymer tubing.

Features

  • Self-extinguishing, non-flame propagating
  • Resistant to key rail, industrial and military fluids
  • Designed for rugged environments
  • Military grade performance
  • Pre-termination Cable Identification
Technical specifications
Colour schwarz
Inner diameter after shrinkage 3.18 mm
Inner diameter before shrinkage 6.35 mm
Length 25.4 mm
Material PVDF
max. operating temperature 225 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.38 mm
Inch Size 1/4
Logistics
Country of origin US
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes