919385-000 | Raychem
Heatshrink tubing, 3:1, (9.5/3.1 mm), yellow, 919385-000
Order No.: 39P8951
EAN: 4099891276706
MPN:
919385-000
D-SCE-1K-9.5-50-4
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3209 €
50 pcs.
1.1900 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RW-175-3/8-X-SP, Raychem
RW-175-3/8-X-SP is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.
Features
- 2:1 Shrink ratio
- Tough, semirigid, very-thin-wall insulation
- High flame-resistance
- Protection from most industrial solvents, fuels, and chemicals
- Meets NASA outgassing requirements
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 3.1 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |