9264634014 | Raychem

Heatshrink tubing, 3:1, (12/4 mm), PE, clear, 9264634014

Order No.: 72P2345
EAN: 4099891655181
MPN:
9264634014
ATUM-12/4-X-SP
Series: ATUM
9264634014 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
6.3903 € *
Available: 0 mtr.
Available in 5 Days: 200 mtr.
Leadtime: 56 Weeks **
Total Price:
1,278.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 mtr.
6.3903 €

Heat shrink tubing, 9264634014, Raychem

The 9264634014 is a heat-shrinkable tub that environmentally seals and protects components and interconnections. High expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.

Features

  • Medium wall provides increased mechanical protection
  • RoHS compliant
Technical specifications
Colour clear
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
Material PE
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 1.78 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol