9309056002 | Raychem

Heatshrink tubing, 3:1, (12/4 mm), PE, black, 9309056002

Order No.: 35P3325
EAN: 4099891275426
MPN:
9309056002
RNF-3000-R-12/4-0
Series: RNF-3000
9309056002 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
13.6612 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 12 Weeks **
Total Price:
13.66 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6612 €
10 pcs.
12.5664 €
50 pcs.
11.3050 €
100 pcs.
10.1745 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-3000-9/3-1-SP, Raychem

RNF-3000-9/3-1-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 4 mm
Innendurchmesser vor Schrumpfung 12 mm
Innenkleber vorhanden No
Material PE
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.75 mm
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes