934922-000 | Raychem

Heatshrink tubing, 3:1, (75/22 mm), PE, black, 934922-000

Order No.: 34P9144
EAN: 4099891271329
MPN:
934922-000
RMW-75/22-1200/ADH-0
Series: RMW
934922-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
36.4854 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
729.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 mtr.
36.4854 €

Heat shrink tubing, RW-175-3/8-X-STK, Raychem

RW-175-3/8-X-STK is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.

Features

  • 2:1 Shrink ratio
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
Technical specifications
Colour schwarz
Inner diameter after shrinkage 22 mm
Inner diameter before shrinkage 75 mm
contains glue inside No
Material PE
max. operating temperature 110 °C
min. operating temperature -40 °C
Shrinking rate 3:1
Shrinking temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes