949459-000 | Raychem
Heatshrink tubing, 3:1, (33/20.9 mm), yellow, 949459-000
Order No.: 39P8933
EAN: 4099891276669
MPN:
949459-000
D-SCE-1K-38-50-4
Unit Price (€ / mtr.)
2.975 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, RW-175-E-1/16-X-STK, Raychem
RW-175-E-1/16-X-STK is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.
Features
- 2:1 Shrink ratio
- Tough, semirigid, very-thin-wall insulation
- High flame-resistance
- Protection from most industrial solvents, fuels, and chemicals
- Meets NASA outgassing requirements
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 20.9 mm | |
Inner diameter before shrinkage | 33 mm | |
contains glue inside | No | |
Length | 50 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |