9601076004 | Raychem

Heatshrink tubing, 2:1, (19/9.5 mm), PE, black, 9601076004

Order No.: 35P2901
EAN: 4099891272128
MPN:
9601076004
LSTT-R-19.0-0
Series: LSTT
9601076004 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
32.3680 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3680 €
10 pcs.
29.7738 €
25 pcs.
26.7988 €
50 pcs.
24.1213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-3000-9/3-4-STK, Raychem

RNF-3000-9/3-4-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 9.5 mm
Innendurchmesser vor Schrumpfung 19 mm
Innenkleber vorhanden No
Material PE
max. Temperatur 125 °C
min. Temperatur -40 °C
Schrumpfrate 2:1
Schrumpftemperatur 65 °C
Wanddicke 0.8 mm
Logistics
Ursprungsland US
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes