9661904001 | Raychem

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, black, 9661904001

Order No.: 91F2176
EAN: 4099891278557
MPN:
9661904001
CGPT-9.5/4.8-0-FSP
Series: CGPT Feet Spule
9661904001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.8798 € *
Available: 346 mtr.
Next delivery: 363 mtr. on 2025-07-01
Available in 5 Days: 5,929 mtr.
Leadtime: 12 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8798 €
10 mtr.
2.5347 €
100 mtr.
2.2253 €
250 mtr.
2.1301 €
1000 mtr.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.

For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties

Technical specifications
Colour schwarz
Inner diameter after shrinkage 4.8 mm
Inner diameter before shrinkage 9.5 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Wall thickness 0.65 mm
Inch Size 3/8
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes