9755984004 | Raychem

Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, green, 9755984004

Order No.: 35P3258
EAN: 4099891274788
MPN:
9755984004
RNF-3000-3/1-5-SP
Series: RNF-3000
9755984004 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.2971 € *
Available: 0 mtr.
Available in 5 Days: 600 mtr.
Leadtime: 56 Weeks **
Total Price:
7,782.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 mtr.
1.2971 €

Heat shrink tubing, RNF-3000-9/3-7-SP, Raychem

RNF-3000-9/3-7-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour grün
Inner diameter after shrinkage 1 mm
Inner diameter before shrinkage 3 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.55 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes