9791650001 | Raychem
Shrink sleeve marker, 3:1, inside Ø 6.4 mm/2.1 mm, (L) 25 mm, inscribable, yellow, 9791650001
Unit Price (€ / mtr.)
0.9639 € *
Standard delivery time from the manufacturer is: 17 Weeks
Heat shrink tubing, RNF-3000-9/3-8-SP, Raychem
RNF-3000-9/3-8-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 2.1 mm | |
| Markable | Yes | |
| Length | 25 mm | |
| Material | PO | |
| Flame-retardant | No | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |