9800944001 | Raychem
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, black, 9800944001
Unit Price (€ / mtr.)
5.1646 € *
Available: 0 mtr.
Available in 5 Days: 273 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, RNF-3000-9/3-9-SP, Raychem
RNF-3000-9/3-9-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 6.4 mm | |
Innendurchmesser vor Schrumpfung | 12.7 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 95 °C | |
Wanddicke | 0.64 mm | |
Zollgröße | 1/2 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |