9832624001 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, black, 9832624001
Unit Price (€ / mtr.)
7.5922 € *
Available: 51 mtr.
Leadtime: 12 Weeks **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 mtr.
7.5922 €
10 mtr.
6.6759 €
120 mtr.
5.8667 €
240 mtr.
5.6287 €
1020 mtr.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.
For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 25.4 mm | |
contains glue inside | No | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.9 mm | |
Inch Size | 1 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 60 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |