9835394001 | Raychem
Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, black, 9835394001
Unit Price (€ / mtr.)
1.3447 € *
Available: 0 mtr.
Available in 5 Days: 600 mtr.
Leadtime: 12 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3447 €
10 mtr.
1.2257 €
50 mtr.
1.1067 €
100 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-9/3-9-STK, Raychem
RNF-3000-9/3-9-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 1.2 mm | |
Innendurchmesser vor Schrumpfung | 2.4 mm | |
Innenkleber vorhanden | No | |
Material | PE | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 65 °C | |
Wanddicke | 0.55 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |